845-064-520-504

Heilind Number:EDA845-064-520-504
Manufacturer:EDAC
Manufacturer Number:845-064-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-520-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed with precision and reliability in mind, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring long-lasting use even in harsh environments. With two rows of contacts made of sturdy Copper Alloy, it offers seamless data transmission and power delivery. The 0.1-inch pitch and 0.2-inch row spacing provide easy and secure mating on your PCB. Boasting 64 positions, this straight-mount connector is perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance under extreme conditions. Upgrade your connectivity solutions with this essential component.