845-064-520-507

Heilind Number:EDA845-064-520-507
Manufacturer:EDAC
Manufacturer Number:845-064-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-520-507

Detailed Description

Enhance your circuit board connectivity with this high-performance board-to-board PCB connector. Featuring a sleek green design and crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures both durability and safety in operation. With two rows and a total of 64 positions, this connector offers ample connectivity options for your electronic components. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .1 inch and row spacing of .2 inch provide precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, from industrial to consumer electronics. Upgrade your PCB setup with this essential connector for seamless and efficient connectivity solutions.