845-064-520-607

Heilind Number:EDA845-064-520-607
Manufacturer:EDAC
Manufacturer Number:845-064-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-520-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Crafted with precision, it features 64 positions in a single row, allowing for seamless integration with your electronic components. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Each contact is meticulously designed with copper alloy, guaranteeing reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your system with this essential connector for optimal performance.