845-064-520-612

Heilind Number:EDA845-064-520-612
Manufacturer:EDAC
Manufacturer Number:845-064-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-520-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions in a single row layout, ensuring optimal compatibility and efficiency. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all operating conditions. Its copper alloy contact material and .1-inch pitch deliver reliable performance, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our high-quality solution for all your connectivity needs.