845-064-520-803

Heilind Number:EDA845-064-520-803
Manufacturer:EDAC
Manufacturer Number:845-064-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-520-803

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector in a vibrant green hue. Designed for seamless integration, it features a contact material of durable Copper Alloy and a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and 64 positions, it offers ample connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in challenging environments. Perfect for a wide range of applications, it is a must-have component for any PCB project.