845-064-520-804

Heilind Number:EDA845-064-520-804
Manufacturer:EDAC
Manufacturer Number:845-064-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-520-804

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Featuring a vibrant green color and a durable housing material made of UL 94V-0 Diallyl Phthalate, it ensures reliable performance in any setting. With two rows of copper alloy contacts and a pitch of .1 inch, this connector offers seamless connectivity for your PCB projects. Boasting 64 positions and a straight mount orientation, it allows for efficient and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your setups with this essential component for optimal connectivity and functionality.