845-064-520-807

Heilind Number:EDA845-064-520-807
Manufacturer:EDAC
Manufacturer Number:845-064-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-520-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, ensuring reliable power delivery. With 64 positions spread across two rows and a pitch of .1 inches, it offers efficient signal transmission in a compact form factor. The straight mount orientation and .2-inch row spacing make installation hassle-free, while the wide operating temperature range of -40 to 105°C guarantees optimum functionality in various environments. Upgrade your PCB assembly with this essential connector for enhanced performance and durability.