845-064-520-812

Heilind Number:EDA845-064-520-812
Manufacturer:EDAC
Manufacturer Number:845-064-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-520-812

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board To Board PCB Connector. Boasting a vivid green hue, it adds a pop of color to your circuitry while delivering exceptional performance. With a 3 A amperage and UL 94V-0 Diallyl Phthalate housing material, it ensures both safety and efficiency. Featuring two rows of copper alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, it provides a total of 64 positions for seamless integration. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile in various environments. Elevate your connectivity game with this essential component.