845-064-521-101

Heilind Number:EDA845-064-521-101
Manufacturer:EDAC
Manufacturer Number:845-064-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-521-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a single row design with 64 positions, it ensures efficient signal transmission in a compact space. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee long-lasting reliability, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and secure card edge connections.