845-064-521-102

Heilind Number:EDA845-064-521-102
Manufacturer:EDAC
Manufacturer Number:845-064-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-521-102

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Connector. Featuring 64 positions in a single row, it offers seamless connectivity for your devices. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability. Copper Alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise mounting. With a straight orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your electronic assemblies with this essential component.