845-064-521-112

Heilind Number:EDA845-064-521-112
Manufacturer:EDAC
Manufacturer Number:845-064-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-521-112

Detailed Description

Enhance your PCB connections with this high-quality Board-to-Board Connector. Featuring 64 positions in a single row, it ensures seamless signal transmission. The sturdy housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable conductivity. Designed for straight mount orientation, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.