845-064-521-201

Heilind Number:EDA845-064-521-201
Manufacturer:EDAC
Manufacturer Number:845-064-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its precision-engineered housing is crafted from UL 94V-0 Diallyl Phthalate for optimal durability. The two-row configuration, with a total of 64 positions, ensures efficient signal transmission. Featuring copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your electronic assemblies with this essential connector.