845-064-521-202

Heilind Number:EDA845-064-521-202
Manufacturer:EDAC
Manufacturer Number:845-064-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-521-202

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic projects. Featuring a vibrant green color and crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures both durability and safety. The connector offers two rows with 64 positions in total, allowing for efficient data transmission. Made with top-quality Copper Alloy contact material, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your setups with this essential component, perfect for a wide range of applications in the electronics industry.