845-064-521-204

Heilind Number:EDA845-064-521-204
Manufacturer:EDAC
Manufacturer Number:845-064-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-521-204

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant Green hue, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and a total of 64 positions, it offers ample room for seamless connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Designed for straight mount orientation, it facilitates easy assembly onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Trust in its superior quality for optimal performance in your electronic projects.