845-064-521-207

Heilind Number:EDA845-064-521-207
Manufacturer:EDAC
Manufacturer Number:845-064-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows and 64 positions for optimal data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in the harshest environments. Crafted with copper alloy contacts, it guarantees efficient power delivery with an amperage of 3 A. Its straight mount orientation and .1-inch pitch offer easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.