845-064-521-208

Heilind Number:EDA845-064-521-208
Manufacturer:EDAC
Manufacturer Number:845-064-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-521-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for efficient power transmission, it features a 3A amperage and durable Copper Alloy contact material. The UL 94V-0 Diallyl Phthalate housing ensures reliable insulation, even in challenging environments. With 64 positions spread across 2 rows, this connector offers ample connectivity options. Its .1-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse applications. Choose this connector for optimal performance and longevity in your electronic setups.