845-064-521-212

Heilind Number:EDA845-064-521-212
Manufacturer:EDAC
Manufacturer Number:845-064-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-521-212

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, offering seamless integration for high-performance electronic assemblies. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable power transmission with an amperage of 3A. Its dual-row design with 64 positions and a pitch of .1 inch allows for efficient signal routing, while the straight mount orientation facilitates easy installation. With a wide operating temperature range of -40 to 105°C, it's suitable for various industrial environments. Trust in our connector for optimal performance and longevity in your electronic applications.