845-064-521-407

Heilind Number:EDA845-064-521-407
Manufacturer:EDAC
Manufacturer Number:845-064-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-521-407

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions with a pitch of .1 inches, ensuring precise and reliable data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it guarantees long-lasting stability. The straight mount orientation and compact single-row design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Elevate your electronic projects with this essential component.