845-064-521-408

Heilind Number:EDA845-064-521-408
Manufacturer:EDAC
Manufacturer Number:845-064-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-521-408

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 64 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your board. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial and commercial projects. Upgrade your setup with this essential component for seamless data transfer and power distribution.