845-064-521-412

Heilind Number:EDA845-064-521-412
Manufacturer:EDAC
Manufacturer Number:845-064-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-521-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 64 positions and a single row design, it ensures seamless data transmission with a pitch of .1 inches and row spacing of .2 inches. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, from -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contact material, offering optimal conductivity. Its straight mount orientation facilitates easy installation on PCBs, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.