845-064-521-502

Heilind Number:EDA845-064-521-502
Manufacturer:EDAC
Manufacturer Number:845-064-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-521-502

Detailed Description

Elevate your PCB connectivity with this advanced Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions with two rows for efficient data transmission. Crafted from robust UL 94V-0 Diallyl Phthalate housing material and high-performance Copper Alloy contacts, it ensures durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers versatility in installation, while an amperage of 3A and an operating temperature range of -40 to 105°C ensure optimal performance even in challenging environments. Upgrade your electronic projects with this essential connector, a must-have in any engineer's toolkit.