845-064-521-503

Heilind Number:EDA845-064-521-503
Manufacturer:EDAC
Manufacturer Number:845-064-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-521-503

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures durability and reliability in any application. With two rows and a total of 64 positions, it offers ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Designed for seamless integration, it boasts a pitch of .1 inches and a row spacing of .2 inches. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your connectivity solutions with this essential component.