845-064-521-504

Heilind Number:EDA845-064-521-504
Manufacturer:EDAC
Manufacturer Number:845-064-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-521-504

Detailed Description

Enhance your PCB connectivity with our 64-position Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. The straight mount orientation and compact pitch of .1 inch offer seamless integration, while the dual-row design optimizes space efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Elevate your electronic projects with this essential component for seamless and secure board-to-board connections.