845-064-521-507

Heilind Number:EDA845-064-521-507
Manufacturer:EDAC
Manufacturer Number:845-064-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-521-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 64 positions in a dual-row layout, ensuring optimal signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, offers durability and fire resistance. Copper alloy contacts guarantee reliable conductivity, while a pitch of .1 inch allows for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly process with this essential component.