845-064-521-512

Heilind Number:EDA845-064-521-512
Manufacturer:EDAC
Manufacturer Number:845-064-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-521-512

Detailed Description

Enhance your electronics projects with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. The two rows of copper alloy contacts, with a pitch of .1 inch and row spacing of .2 inches, offer seamless connectivity. With 64 positions available, you have ample room for multiple connections. Designed for straight mounting orientation, it ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Elevate your PCB assembly with this reliable and efficient connector.