845-064-521-607

Heilind Number:EDA845-064-521-607
Manufacturer:EDAC
Manufacturer Number:845-064-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-521-607

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 64 positions in a single row, allowing for efficient data and power transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With copper alloy contacts and a pitch of .1 inches, it guarantees reliable signal transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Its straight mount orientation and compact design make it easy to install and space-efficient. Upgrade your electronic projects with this essential component.