845-064-521-608

Heilind Number:EDA845-064-521-608
Manufacturer:EDAC
Manufacturer Number:845-064-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-521-608

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 64 positions in a single row, it ensures seamless data transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for various environments. The straight mount orientation simplifies installation, making it an essential component for professional PCB assembly. Upgrade your connectivity solutions with this robust and efficient connector.