845-064-521-802

Heilind Number:EDA845-064-521-802
Manufacturer:EDAC
Manufacturer Number:845-064-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-521-802

Detailed Description

Enhance connectivity within your electronic devices with this 64-position, straight-mount Board-to-Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. The copper alloy contact material guarantees secure and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise PCB connections. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your device's connectivity with this high-quality component.