845-064-521-803

Heilind Number:EDA845-064-521-803
Manufacturer:EDAC
Manufacturer Number:845-064-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-521-803

Detailed Description

Enhance connectivity in your electronic devices with this dual-row 64-position board-to-board PCB connector. Designed for seamless integration, its UL 94V-0 Diallyl Phthalate housing ensures safety and durability. Featuring copper alloy contacts and a pitch of .1 inches, it guarantees reliable power transfer at an amperage of 3A. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for various applications.Upgrade your PCB assembly with this high-performance component, a crucial element in ensuring optimal functionality and performance.