845-064-521-804

Heilind Number:EDA845-064-521-804
Manufacturer:EDAC
Manufacturer Number:845-064-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-521-804

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector offers reliable connectivity for demanding applications. With two rows of copper alloy contacts and a pitch of .1 inch, it ensures efficient signal transmission across 64 positions. The straight mount orientation and compact design make it ideal for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Upgrade your electronic assemblies with this essential connector, designed for precision and durability.