845-064-521-807

Heilind Number:EDA845-064-521-807
Manufacturer:EDAC
Manufacturer Number:845-064-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-521-807

Detailed Description

Enhance your electronic connections with our high-performance Board-To-Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, this connector ensures reliable power delivery with an amperage of 3A. Its dual-row design, with 64 positions and a pitch of 0.1 inches, offers ample connectivity options for your PCBs. Crafted with Copper Alloy contacts and meeting rigorous industry standards, this connector guarantees seamless data transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, it is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.