845-064-521-808

Heilind Number:EDA845-064-521-808
Manufacturer:EDAC
Manufacturer Number:845-064-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-521-808

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector. Designed for seamless integration, it features 64 positions arranged in two rows with a pitch of .1 inches, allowing for efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, even in challenging environments with an operating temperature range of -40 to 105°C. Made of copper alloy, the contacts guarantee reliable conductivity. With a straight mount orientation and green color, it's not only functional but also visually appealing. Upgrade your electronic assemblies with this essential component.