845-064-523-101

Heilind Number:EDA845-064-523-101
Manufacturer:EDAC
Manufacturer Number:845-064-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-523-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, it features 64 positions in a single row layout, guaranteeing efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Each contact is crafted from Copper Alloy, providing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precision is key in every connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Upgrade to this connector and experience seamless and reliable PCB connections.