845-064-523-102

Heilind Number:EDA845-064-523-102
Manufacturer:EDAC
Manufacturer Number:845-064-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-523-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Constructed with a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation in a wide temperature range from -40 to 105 °C. Featuring a single row design with 64 positions and a pitch of .1 inch, this connector offers seamless integration for your electronic projects. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Upgrade your PCB assembly with this efficient and durable connector, perfect for various applications in the electronics industry.