845-064-523-103

Heilind Number:EDA845-064-523-103
Manufacturer:EDAC
Manufacturer Number:845-064-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-523-103

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 64 positions in a single row, offering optimal space efficiency. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a snug .1-inch pitch and .2-inch row spacing, precise alignment is guaranteed. Each contact is made of robust Copper Alloy, providing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation adds to its versatility, making it a must-have component for any electronics project. Upgrade your connections with this essential piece of hardware.