845-064-523-107

Heilind Number:EDA845-064-523-107
Manufacturer:EDAC
Manufacturer Number:845-064-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-523-107

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board PCB Connector, designed for seamless integration into your electronics assembly. Boasting a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, it offers both durability and style. With a single row layout and 64 positions, this connector ensures optimal spacing and organization for your circuit boards. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity game with this essential component.