845-064-523-108

Heilind Number:EDA845-064-523-108
Manufacturer:EDAC
Manufacturer Number:845-064-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-523-108

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring 64 positions in a single row, this connector offers efficient signal transfer with a pitch of .1 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in challenging environments. The straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB layout. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Trust in its quality and precision for seamless data transmission in your electronic projects.