845-064-523-201

Heilind Number:EDA845-064-523-201
Manufacturer:EDAC
Manufacturer Number:845-064-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-523-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in demanding environments. With two rows and a total of 64 positions, it offers ample connectivity for your applications. The copper alloy contacts and .1 inch pitch guarantee efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various industrial settings. Upgrade your PCB connections with this essential component for streamlined performance.