845-064-523-202

Heilind Number:EDA845-064-523-202
Manufacturer:EDAC
Manufacturer Number:845-064-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-523-202

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, adding a touch of efficiency and style to your setups. Its dual-row configuration, with 64 positions and a pitch of .1 inch, ensures reliable and precise connections for your circuit boards. Crafted with copper alloy contacts, it guarantees optimal conductivity and signal integrity, while its straight mount orientation streamlines installation. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide variety of environments and applications. Upgrade your connectivity solutions with this essential component.