845-064-523-203

Heilind Number:EDA845-064-523-203
Manufacturer:EDAC
Manufacturer Number:845-064-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-523-203

Detailed Description

Enhance connectivity and streamline your circuit board setup with our 64-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in challenging environments. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is convenient and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB design with this essential component, available now.