845-064-523-204

Heilind Number:EDA845-064-523-204
Manufacturer:EDAC
Manufacturer Number:845-064-523-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-523-204

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it offers durability and safety for your devices. The connector boasts two rows with a total of 64 positions, allowing for efficient and reliable data transmission. Crafted with copper alloy contacts, it ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. Designed for straight mounting orientation, it's easy to integrate into your PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic projects with this essential component.