845-064-523-207

Heilind Number:EDA845-064-523-207
Manufacturer:EDAC
Manufacturer Number:845-064-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-523-207

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of precisely spaced contacts, each made of resilient copper alloy, and a total of 64 positions, this connector ensures secure and efficient signal transmission. Its straight mount orientation and a pitch of .1 inch guarantee seamless integration on your circuit board, while the wide operating temperature range of -40 to 105°C certifies reliable performance in diverse environments. Upgrade your electronic designs with this essential component, perfect for a range of applications.