845-064-523-208

Heilind Number:EDA845-064-523-208
Manufacturer:EDAC
Manufacturer Number:845-064-523-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-523-208

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Engineered for precision and durability, it features 64 positions with a .1-inch pitch, ideal for seamless data transmission. The dual-row design offers enhanced stability, while the straight mount orientation allows for easy integration. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your electronics with this green-colored connector, a must-have in your toolkit.