845-064-523-402

Heilind Number:EDA845-064-523-402
Manufacturer:EDAC
Manufacturer Number:845-064-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-523-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions with a single row layout, maximizing efficiency in your electronic setups. Crafted with precision, the contact material in each position is a durable Copper Alloy, ensuring reliable signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robust protection and compliance with industry standards. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise alignment for optimal signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various environments. Whether for industrial applications or DIY projects, trust in the quality and durability of our Green-colored Board to Board Card Edge Connector. Elevate your connectivity game today.