845-064-523-403

Heilind Number:EDA845-064-523-403
Manufacturer:EDAC
Manufacturer Number:845-064-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-523-403

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. This meticulously crafted connector boasts 64 positions, ensuring seamless and reliable data transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees both durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is designed to perform flawlessly even in demanding environments. Its straight mount orientation and precise pitch of .1 inches make installation a breeze, while the row spacing of .2 inches allows for efficient PCB layout. Trust in this connector for all your inter-board connection needs, whether in industrial machinery, telecommunications equipment, or any other application requiring high-performance PCB connectivity.