845-064-523-404

Heilind Number:EDA845-064-523-404
Manufacturer:EDAC
Manufacturer Number:845-064-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-523-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 64 positions with a single row configuration, ensuring optimal signal transmission. The durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting reliability, while the Copper Alloy contact material ensures efficient conductivity. With a compact .1-inch pitch and .2-inch row spacing, it's perfect for space-constrained applications. Its straight mount orientation offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your connectivity solution today with this essential component.