845-064-523-412

Heilind Number:EDA845-064-523-412
Manufacturer:EDAC
Manufacturer Number:845-064-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-523-412

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Boasting a sleek green design, this connector features 64 positions with a single row layout, ensuring seamless connectivity for your PCB applications. Crafted with precision, it guarantees reliable performance with a copper alloy contact material and UL 94V-0 Diallyl Phthalate housing. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Elevate your PCB setup with this essential connector, a must-have for any electronics enthusiast.