845-064-523-502

Heilind Number:EDA845-064-523-502
Manufacturer:EDAC
Manufacturer Number:845-064-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-523-502

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a dual-row configuration with 64 positions, ensuring ample connectivity options for your electronic components. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is meticulously crafted from copper alloy, delivering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision and efficiency are paramount. This connector is rated for an operating temperature range of -40 to 105°C, making it suitable for diverse environments. Whether for prototyping or production, trust in this connector to facilitate seamless data and power transmission in your PCB setups.