845-064-523-504

Heilind Number:EDA845-064-523-504
Manufacturer:EDAC
Manufacturer Number:845-064-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-523-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable and secure connections for your electronic devices. With two rows and 64 positions, it offers ample room for multiple connections. The straight mount orientation and .1-inch pitch make for easy and efficient installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB assembly with this essential component for seamless and robust connectivity.