845-064-523-512

Heilind Number:EDA845-064-523-512
Manufacturer:EDAC
Manufacturer Number:845-064-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-523-512

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in any environment. With two rows of 64 positions each, and a pitch of .1 inch, it offers ample room for your connections. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your circuitry with this essential component.